533980471

image shown is a representation only
Supplier: Molex
Matchcode: 533980471
Rutronik No.: COREC17438
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
Best Choice
04 P HEADER 1 ROW STRAIGHT SMT Description
1.25mm Pitch PicoBlade Header, Surface Mount, Vertical, 4 Circuits
Parameter
- No.of contacts
- 04
- Contact pitch
- 1.25 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Oper.temperatur
- -40 TO 105 °C
- Current rating
- 1.00 A
- Voltage rating
- 125 V
- Series
- 53398
- Family
- HEADER
- Brand
- PicoBlade
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 10 weeks