Cart

533980371

MOLEX 533980371

image shown is a representation only

MOLEX

03P HEADER 1 ROW STRAIGHT SMT
Supplier: Molex
Matchcode: 533980371
Rutronik No.: COREC35203
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
Best Choice
In Stock
0.1434 $
143.40 $

03P HEADER 1 ROW STRAIGHT SMT Description

1.25mm Pitch PicoBlade Header, Surface Mount, Vertical, 3 Circuits

Parameter

No.of contacts
03
Contact pitch
1.25 mm
Number of rows
01
Contact style
MALE
Termin.style
SMT
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
1.00 A
Voltage rating
125 V
Series
53398
Family
HEADER
Brand
PicoBlade
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Malaysia
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?