Cart

533980271

MOLEX 533980271

image shown is a representation only

MOLEX

02 P HEADER 1 ROW STRAIGHT SMT
Supplier: Molex
Matchcode: 533980271
Rutronik No.: COREC35138
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1671 $
167.10 $

Prices

1,000 0.1671 $
5,000 0.1616 $
10,000 0.1561 $
20,000 0.1505 $

02 P HEADER 1 ROW STRAIGHT SMT Description

1.25mm Pitch PicoBlade™ Header, Surface Mount, Vertical, 2 Circuits

Parameter

No.of contacts
02
Number of rows
01
Contact style
MALE
Termin.style
SMT
Contact plating
TIN
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?