Cart

533980271

MOLEX 533980271

image shown is a representation only

MOLEX

02 P HEADER 1 ROW STRAIGHT SMT
Supplier: Molex
Matchcode: 533980271
Rutronik No.: COREC17432
Unit Pack: 1000
MOQ: 15000
Packaging: REEL
On request
0.1125 $
1,687.50 $

Parameter

No.of contacts
02
Contact pitch
1.25 mm
Number of rows
01
Contact style
MALE
Termin.style
SMT
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
1.00 A
Voltage rating
125 V
Series
53398
Family
HEADER
Brand
PicoBlade
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Malaysia
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?