Cart

533750910

MOLEX 533750910

image shown is a representation only

MOLEX

09P HEADER 2.50MM STRAIGHT THT
Supplier: Molex
Matchcode: 533750910
Rutronik No.: COREC30944
Unit Pack: 600
MOQ: 600
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.185 $
111.00 $

Prices

600 0.185 $
5,400 0.1788 $
10,200 0.1727 $
20,400 0.1666 $

09P HEADER 2.50MM STRAIGHT THT Description

2.50mm Pitch Mini-Lock™ Wire-to-Board Header, Vertical, Friction and Positive Lock, 9 Circuits

Parameter

No.of contacts
09
Contact style
2.50 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
South Korea
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?