Cart

533531071

MOLEX 533531071

image shown is a representation only

MOLEX

10P HEADER STRAIGHT SMT 2 ROW
Supplier: Molex
Matchcode: 533531071
Rutronik No.: COREC26075
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.90 $
1,900.00 $

Prices

1,000 1.90 $
2,000 1.84 $

10P HEADER STRAIGHT SMT 2 ROW Description

0.80mm Pitch Header, Surface Mount, Dual Row, Vertical Stacking, 7.00 and 8.00mm Stacking Heights, 10 Circuits

Parameter

No.of contacts
10
Contact style
0.80 mm
Number of rows
02
Contact pitch
MALE
Termin.style
SMT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-20 TO 105 °C
Current rating
53353
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
United States
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?