Cart

532611271

MOLEX 532611271

image shown is a representation only

MOLEX

12P HEADER RIGHT ANGLE SMT
Supplier: Molex
Matchcode: 532611271
Rutronik No.: COHE6822
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.45154 $
451.54 $

Prices

1,000 0.45154 $
2,000 0.4361 $
3,000 0.42066 $

12P HEADER RIGHT ANGLE SMT Description

1.25mm Pitch PicoBlade™ Header, Surface Mount, Right Angle, 12 Circuits

Parameter

No.of contacts
12
Contact style
1.25 mm
Termin.style
IDC
Contact plating
R/A
Oper.temperatur
-40 TO 85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Malaysia
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?