Cart

532611171

MOLEX 532611171

image shown is a representation only

MOLEX

11 P HEADER SHROUDED 90° SMT
Supplier: Molex
Matchcode: 532611171
Rutronik No.: COREC28535
Unit Pack: 1000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4092 $
1,636.80 $

11 P HEADER SHROUDED 90° SMT Description

1.25mm Pitch PicoBlade Header, Surface Mount, Right Angle, 11 Circuits

Parameter

No.of contacts
11
Contact pitch
1.25 mm
Number of rows
01
Contact style
MALE
Termin.style
SMT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?