Cart

532610871

MOLEX 532610871

image shown is a representation only

MOLEX

08 P HEADER SHROUDED 90° SMT
Supplier: Molex
Matchcode: 532610871
Rutronik No.: COREC35211
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.3277 $
327.70 $

Prices

1,000 0.3277 $
3,000 0.3165 $
5,000 0.3053 $

08 P HEADER SHROUDED 90° SMT Description

1.25mm Pitch PicoBlade Header, Surface Mount, Right Angle, 8 Circuits

Parameter

No.of contacts
08
Contact style
1.25 mm
Number of rows
01
Contact pitch
MALE
Termin.style
SMT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-40 TO 85 °C
Current rating
1.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?