Cart

532610771

MOLEX 532610771

image shown is a representation only

MOLEX

07 P HEADER SHROUDED 90° SMT
Supplier: Molex
Matchcode: 532610771
Rutronik No.: COREC17465
Unit Pack: 1000
MOQ: 6000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3055 $
1,833.00 $

07 P HEADER SHROUDED 90° SMT Description

1.25mm Pitch PicoBlade Header, Surface Mount, Right Angle, 7 Circuits

Parameter

No.of contacts
07
Contact style
1.25 mm
Number of rows
1
Contact pitch
MALE
Termin.style
SMT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-40 TO 85 °C
Current rating
53261
Feature materia
E29179
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?