Cart

532610271

MOLEX 532610271

image shown is a representation only

MOLEX

02 P HEADER SHROUDED 90° SMT
Supplier: Molex
Matchcode: 532610271
Rutronik No.: COREC35042
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.163 $
163.00 $

Prices

1,000 0.163 $
5,000 0.1576 $
10,000 0.1522 $
20,000 0.1468 $

02 P HEADER SHROUDED 90° SMT Description

1.25mm Pitch PicoBlade™ Header, Surface Mount, Right Angle, 2 Circuits

Parameter

No.of contacts
02
Number of rows
01
Contact style
MALE
Termin.style
SMT
Contact plating
TIN
Orientation
R/A
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?