Cart

532610271

MOLEX 532610271

image shown is a representation only

MOLEX

02 P HEADER SHROUDED 90° SMT
Supplier: Molex
Matchcode: 532610271
Rutronik No.: COREC17464
Unit Pack: 1
MOQ: 16000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0929 $
1,486.40 $
Article with this quantity is not orderable.

Parameter

No.of contacts
02
Contact style
1.25 mm
Number of rows
01
Contact pitch
MALE
Termin.style
SMT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-40 TO 85 °C
Current rating
53261
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Malaysia
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?