Cart

532580429

MOLEX 532580429

image shown is a representation only

MOLEX

04P HEADER 3,50 MM STRAIGHT
Supplier: Molex
Matchcode: 532580429
Rutronik No.: COREC34497
Unit Pack: 600
MOQ: 600
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
0.2407 $
144.42 $

Prices

600 0.2407 $
1,200 0.2327 $
3,000 0.2248 $
5,400 0.2168 $

04P HEADER 3,50 MM STRAIGHT Description

3.50mm Pitch Header, Vertical, 4 Circuits, Brass (CuZn) Contact

Parameter

No.of contacts
04
Contact style
3.50 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
5.5
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85369010000
Country
South Korea
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?