Cart

532541070

MOLEX 532541070

image shown is a representation only

MOLEX

10P MICROLATCH HEADER 2,00MM
Supplier: Molex
Matchcode: 532541070
Rutronik No.: COREC35732
Unit Pack: 800
MOQ: 3200
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.2153 $
688.96 $

Prices

3,200 0.2153 $
5,600 0.2077 $

10P MICROLATCH HEADER 2,00MM Description

2.00mm Pitch Micro-Latch Wire-to-Board Header, Right Angle, Square Pin, Three-sided Shroud, 10 Circuits

Parameter

No.of contacts
10
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
R/A
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?