Cart

532540670

MOLEX 532540670

image shown is a representation only

MOLEX

06P MICROLATCH HEADER 2,00MM
Supplier: Molex
Matchcode: 532540670
Rutronik No.: COREC40727
Unit Pack: 1000
MOQ: 1000
Packaging: TRAY
In Stock
0.1523 $
152.30 $

Prices

1,000 0.1523 $
2,000 0.1496 $
3,000 0.1482 $
5,000 0.1468 $
8,000 0.144 $

Parameter

No.of contacts
06
Contact pitch
2.00 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 105 °C
Current rating
2.00 A
Voltage rating
125 V
Series
53254
Feature funct.
Rece Head
Family
Header
Brand
MicroLatch
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Malaysia
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?