Cart

532540370

MOLEX 532540370

image shown is a representation only

MOLEX

03P MICROLATCH HEADER 2,00MM
Supplier: Molex
Matchcode: 532540370
Rutronik No.: COREC35733
Unit Pack: 2000
MOQ: 8000
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.1238 $
990.40 $

Prices

8,000 0.1238 $
10,000 0.1195 $
20,000 0.1153 $

03P MICROLATCH HEADER 2,00MM Description

2.00mm Pitch Micro-Latch Wire-to-Board Header, Right Angle, Square Pin, Three-sided Shroud, 3 Circuits

Parameter

No.of contacts
03
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
R/A
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?