Cart

530480910

MOLEX 530480910

image shown is a representation only

MOLEX

09 P HEADER 90 ° SHROUDED
Supplier: Molex
Matchcode: 530480910
Rutronik No.: COREC18998
Unit Pack: 2000
MOQ: 2000
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.43988 $
879.76 $

Prices

2,000 0.43988 $
4,000 0.42431 $
Obsolete article with this quantity is not orderable.

Parameter

No.of contacts
09
Contact style
1.25 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Oper.temperatur
-40 TO 85 °C
Current rating
53048
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Japan
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?