Cart

530480610

MOLEX 530480610

image shown is a representation only

MOLEX

06P HEADER WIRE TO BOARD SERIES
Supplier: Molex
Matchcode: 530480610
Rutronik No.: COREC4367
Unit Pack: 2000
MOQ: 2000
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.3255 $
651.00 $

Prices

2,000 0.3255 $
4,000 0.314 $
6,000 0.3033 $

06P HEADER WIRE TO BOARD SERIES Description

1.25mm Pitch PicoBlade™ Header, Right Angle, 6 Circuits

Parameter

No.of contacts
06
Contact style
1.25 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-40 TO 85 °C
Current rating
1.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Japan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?