Cart

530470810

MOLEX 530470810

image shown is a representation only

MOLEX

08P WIRE TO BOARD HEADER
Supplier: Molex
Matchcode: 530470810
Rutronik No.: COREC1696
Unit Pack: 2000
MOQ: 8000
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.2653 $
2,122.40 $

08P WIRE TO BOARD HEADER Description

1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 8 Circuits

Parameter

No.of contacts
08
Contact pitch
1.25 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?