Cart

530150610

MOLEX 530150610

image shown is a representation only

MOLEX

06P MICRO BLADE WIRE TO BOARD
Supplier: Molex
Matchcode: 530150610
Rutronik No.: COREC11176
Unit Pack: 500
MOQ: 10000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/17/2018
0.2659 $
2,659.00 $
Article with this quantity is not orderable.

06P MICRO BLADE WIRE TO BOARD Description

2.00mm Pitch MicroBlade Wire-to-Board Header, Right Angle, 6 Circuits

Parameter

No.of contacts
06
Contact pitch
2.00 mm
Number of rows
01
Termin.style
THT
Contact plating
TIN
Orientation
R/A
Oper.temperatur
-20 TO 85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?