Cart

530140610

MOLEX 530140610

image shown is a representation only

MOLEX

06P HEADER SHROUDED W KINKED
Supplier: Molex
Matchcode: 530140610
Rutronik No.: COREC14120
Unit Pack: 500
MOQ: 10000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 06/15/2018
0.1191 $
1,191.00 $

Prices

10,000 0.1191 $
25,000 0.115 $
50,000 0.1109 $
Article with this quantity is not orderable.

06P HEADER SHROUDED W KINKED Description

2.00mm Pitch MicroBlade Wire-to-Board Header, Vertical, 6 Circuits

Parameter

No.of contacts
06
Contact style
2.00 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-20 TO 85 °C
Current rating
53014
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?