Cart

530140510

MOLEX 530140510

image shown is a representation only

MOLEX

05P HEAD SHROUDED W KINKED PINS
Supplier: Molex
Matchcode: 530140510
Rutronik No.: COREC12862
Unit Pack: 500
MOQ: 15000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 06/15/2018
0.1022 $
1,533.00 $

Prices

15,000 0.1022 $
25,000 0.0987 $
50,000 0.0952 $
Article with this quantity is not orderable.

05P HEAD SHROUDED W KINKED PINS Description

2.00mm Pitch MicroBlade Wire-to-Board Header, Vertical, 5 Circuits

Parameter

No.of contacts
05
Contact pitch
2.00 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?