Cart

530140410

MOLEX 530140410

image shown is a representation only

MOLEX

04P HEADER WIRE TO BOARD 2.00MM
Supplier: Molex
Matchcode: 530140410
Rutronik No.: COREC35077
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.1021 $
102.10 $

Prices

1,000 0.1021 $
10,000 0.0987 $
25,000 0.0954 $
50,000 0.092 $

04P HEADER WIRE TO BOARD 2.00MM Description

2.00mm Pitch MicroBlade Wire-to-Board Header, Vertical, 4 Circuits

Parameter

No.of contacts
04
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?