530140210

image shown is a representation only
Supplier: Molex
Matchcode: 530140210
Rutronik No.: COREC12995
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
02P HEADER 2.00MM STRAIGHT Description
2.00mm Pitch MicroBlade Wire-to-Board Header, Vertical, 2 Circuits
Parameter
- No.of contacts
- 02
- Contact pitch
- 2.00 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- ABC-Code
- C
- Supplier Lead time
- 9 weeks