Cart

528921033

MOLEX 528921033

image shown is a representation only

MOLEX

10P FFC/FPC CONNECTOR RA
Supplier: Molex
Matchcode: 528921033
Rutronik No.: COREC35102
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.5803 $
580.30 $

Prices

1,000 0.5803 $
2,000 0.5605 $
3,000 0.5406 $

10P FFC/FPC CONNECTOR RA Description

0.50mm Pitch Easy-On Type FFC/FPC Connector, Right Angle, Surface Mount, ZIF, Bottom Contact Style, Cable Retention Guide, 10 Circuits

Parameter

No.of contacts
10
Contact style
0.50 mm
Number of rows
01
Termin.style
THT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-40 TO 85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?