Cart

528851274

MOLEX 528851274

image shown is a representation only

MOLEX

120P SLIMSTACK RECEPTACLE SMT
Supplier: Molex
Matchcode: 528851274
Rutronik No.: COREC34638
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
On request
2.47 $
2,470.00 $

Prices

1,000 2.47 $
2,000 2.33 $
3,000 2.17 $

120P SLIMSTACK RECEPTACLE SMT Description

SlimStack Board-to-Board Connector, 0.635mm Pitch, 0.635 Series, Receptacle, 6.00 to 10.00mm Mated Height, 6.40mm Mated Width, 120 Circuits

Parameter

No.of contacts
120
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Series
52885
Feature funct.
SLIMSTACK
Family
SLIMSTACK
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?