Cart

528523070

MOLEX 528523070

image shown is a representation only

MOLEX

30P FFC/FPC NON-ZIF BOTTOM
Supplier: Molex
Matchcode: 528523070
Rutronik No.: COREC35099
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.8638 $
863.80 $

Prices

1,000 0.8638 $
2,000 0.8343 $
3,000 0.8048 $

30P FFC/FPC NON-ZIF BOTTOM Description

1.00mm Pitch FFC/FPC Connector, Surface Mount, Right Angle, Non-ZIF, Bottom Contact Style, 30 Circuits

Parameter

No.of contacts
30
Contact style
1.00 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-20 TO 80 °C
Current rating
52852
Family
FFC/FPC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?