Cart

528522470

MOLEX 528522470

image shown is a representation only

MOLEX

24P FFC/FPC NON-ZIF BOTTOM
Supplier: Molex
Matchcode: 528522470
Rutronik No.: COREC27008
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6838 $
683.80 $

Prices

1,000 0.6838 $
3,000 0.6604 $
5,000 0.6371 $
Obsolete article with this quantity is not orderable.

Parameter

No.of contacts
24
Contact style
1.00 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-20 TO 80 °C
Current rating
52852
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?