Cart

528522070

MOLEX 528522070

image shown is a representation only

MOLEX

20P FFC/FPC NON-ZIF BOTTOM
Supplier: Molex
Matchcode: 528522070
Rutronik No.: COREC23629
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.681 $
681.00 $

Prices

1,000 0.681 $
2,000 0.6577 $
3,000 0.6345 $

20P FFC/FPC NON-ZIF BOTTOM Description

1.00mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Right Angle, Non-ZIF, Bottom Contact Style, 20 Circuits

Parameter

No.of contacts
20
Contact style
1.00 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
TIN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?