Cart

528520770

MOLEX 528520770

image shown is a representation only

MOLEX

07P FFC/FPC NON-ZIF BOTTOM
Supplier: Molex
Matchcode: 528520770
Rutronik No.: COREC32071
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.36193 $
361.93 $

Prices

1,000 0.36193 $
3,000 0.34955 $
5,000 0.33718 $

07P FFC/FPC NON-ZIF BOTTOM Description

1.00mm Pitch FFC/FPC Connector, Surface Mount, Right Angle, Non-ZIF, Bottom Contact Style, 7 Circuits

Parameter

No.of contacts
07
Contact style
1.00 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-20 TO 80 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?