Cart

528520472

MOLEX 528520472

image shown is a representation only

MOLEX

04 FFC/FPC CON NON-ZIF BOTTOM
Supplier: Molex
Matchcode: 528520472
Rutronik No.: COREC35748
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.3419 $
341.90 $

Prices

1,000 0.3419 $
3,000 0.3302 $
5,000 0.3185 $

04 FFC/FPC CON NON-ZIF BOTTOM Description

1.00mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Right Angle, Non-ZIF, Bottom Contact Style, 4 Circuits, Gold (Au) Contact Plating

Parameter

No.of contacts
04
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
R/A
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?