Cart

528082070

MOLEX 528082070

image shown is a representation only

MOLEX

20P FFC CONNECTOR SMT ZIF
Supplier: Molex
Matchcode: 528082070
Rutronik No.: COREC34588
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5521 $
552.10 $

Prices

1,000 0.5521 $
2,000 0.5332 $
3,000 0.5143 $

20P FFC CONNECTOR SMT ZIF Description

1.00mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Tin (Sn) Plating, 20 Circuits

Parameter

No.of contacts
20
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
TIN
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?