Cart

528081671

MOLEX 528081671

image shown is a representation only

MOLEX

16P FFC CONNECTOR ZIF SMT
Supplier: Molex
Matchcode: 528081671
Rutronik No.: COREC21094
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.41764 $
417.64 $

Prices

1,000 0.41764 $
2,000 0.40335 $
3,000 0.38908 $
Obsolete article with this quantity is not orderable.

Parameter

No.of contacts
16
Contact style
1.00 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
STRAIGHT
Current rating
52808
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Germany
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?