Cart

528080870

MOLEX 528080870

image shown is a representation only

MOLEX

08P FFC CONNECTOR ZIF SMT
Supplier: Molex
Matchcode: 528080870
Rutronik No.: COREC29598
Unit Pack: 1000
MOQ: 6000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.239 $
1,434.00 $

08P FFC CONNECTOR ZIF SMT Description

1.00mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Tin (Sn) Plating, 8 Circuits

Parameter

No.of contacts
08
Contact pitch
1.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?