Cart

528080671

MOLEX 528080671

image shown is a representation only

MOLEX

06P FFC CONNECTOR ZIF SMT
Supplier: Molex
Matchcode: 528080671
Rutronik No.: COREC26218
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.1533 $
153.30 $

Prices

1,000 0.1533 $
5,000 0.1482 $
10,000 0.1432 $
20,000 0.1381 $

06P FFC CONNECTOR ZIF SMT Description

1.00mm Pitch FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, 6 Circuits

Parameter

No.of contacts
06
Contact style
1.00 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
STRAIGHT
Oper.temperatur
-20 TO 80 °C
Current rating
52808
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?