Cart

528062410

MOLEX 528062410

image shown is a representation only

MOLEX

FFC-CONN 24P 1.0MM VERT NON-ZIF
Supplier: Molex
Matchcode: 528062410
Rutronik No.: COREC23553
Unit Pack: 1000
MOQ: 5000
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.4418 $
2,209.00 $

FFC-CONN 24P 1.0MM VERT NON-ZIF Description

1.00mm Pitch Easy-On FFC/FPC Connector, Vertical, Surface Mount Compatible, Non-ZIF, Kinked PC Tails, 24 Circuits

Parameter

No.of contacts
24
Number of rows
01
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?