Cart

528061610

MOLEX 528061610

image shown is a representation only

MOLEX

FFC/FPC NON ZIF 16p VERT. THT
Supplier: Molex
Matchcode: 528061610
Rutronik No.: COREC14241
Unit Pack: 1500
MOQ: 6000
package: NO
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.2953 $
1,771.80 $

FFC/FPC NON ZIF 16p VERT. THT Description

1.00mm Pitch FFC/FPC Connector, Vertical, Surface Mount Compatible, Non-ZIF, Kinked PC Tails, 16 Circuits

Parameter

No.of contacts
16
Contact style
1.00 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
TIN
Oper.temperatur
-20 TO 80 °C
Current rating
52806
Automotive
NO
Package
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
United States
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?