Cart

528061010.

MOLEX 528061010.

image shown is a representation only

MOLEX

10P FFC-CONN 1.0MM VERT N-ZIF
Supplier: Molex
Matchcode: 528061010
Rutronik No.: COREC31396
Unit Pack: 2500
MOQ: 40000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1548 $
6,192.00 $

10P FFC-CONN 1.0MM VERT N-ZIF Description

1.00mm Pitch Easy-On FFC/FPC Connector, Vertical, Surface Mount Compatible, Non-ZIF, Kinked PC Tails, 10 Circuits

Parameter

No.of contacts
10
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?