Cart

527461471

MOLEX 527461471

image shown is a representation only

MOLEX

14P CONNECTOR FFC/FPC RA SMT AU
Supplier: Molex
Matchcode: 527461471
Rutronik No.: COREC27047
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.606 $
606.00 $

Prices

1,000 0.606 $
2,000 0.5853 $
3,000 0.5645 $

14P CONNECTOR FFC/FPC RA SMT AU Description

0.50mm Pitch Easy-On FFC/FPC Connector, Right Angle, Surface Mount, ZIF, Bottom Contact Style, 14 Circuits, Gold Contact Plating, High Barrier Packaging

Parameter

No.of contacts
14
Contact pitch
0.50 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?