Cart

527461171

MOLEX 527461171

image shown is a representation only

MOLEX

11P CONNECTOR FFC/FPC RA SMT AU
Supplier: Molex
Matchcode: 527461171
Rutronik No.: COREC34285
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5061 $
506.10 $

Prices

1,000 0.5061 $
2,000 0.4888 $
3,000 0.4715 $
Obsolete article with this quantity is not orderable.

11P CONNECTOR FFC/FPC RA SMT AU Description

0.50mm Pitch Easy-On™ Type FFC/FPC Connector, Right Angle, Surface Mount, ZIF, Bottom Contact Style, 11 Circuits, Gold Contact Plating, High Barrier Packaging

Parameter

No.of contacts
11
Contact style
0.50 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-20 TO 85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?