Cart

527460471

MOLEX 527460471

image shown is a representation only

MOLEX

04P CONNECTOR FFC/FPC RA SMT AU
Supplier: Molex
Matchcode: 527460471
Rutronik No.: COREC34286
Unit Pack: 1000
MOQ: 10000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3288 $
3,288.00 $

04P CONNECTOR FFC/FPC RA SMT AU Description

0.50mm Pitch Easy-On™ Type FFC/FPC Connector, Right Angle, Surface Mount, ZIF, Bottom Contact Style, 4 Circuits, Gold Contact Plating, High Barrier Packaging

Parameter

No.of contacts
04
Contact style
0.50 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-20 TO 85 °C
Feature materia
E29179
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?