Cart

527450997

MOLEX 527450997

image shown is a representation only

MOLEX

09P FFC/FPC CON ZIF TOP CONT AU
Supplier: Molex
Matchcode: 527450997
Rutronik No.: COREC31973
Unit Pack: 1000
MOQ: 12000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4099 $
4,918.80 $

09P FFC/FPC CON ZIF TOP CONT AU Description

0.50mm Pitch Easy-On™ Type FFC/FPC Connector, Right Angle, Surface Mount, ZIF, Top Contact Style, 9 Circuits, Gold (Au) Contact Plating, High Barrier Packaging

Parameter

No.of contacts
09
Contact style
0.50 mm
Number of rows
01
Termin.style
SMT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-20 TO 85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?