Cart

527450897

MOLEX 527450897

image shown is a representation only

MOLEX

08P FFC/FPC CON ZIF TOP CONT AU
Supplier: Molex
Matchcode: 527450897
Rutronik No.: COREC27036
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4149 $
414.90 $

Prices

1,000 0.4149 $
2,000 0.4007 $
3,000 0.3865 $

08P FFC/FPC CON ZIF TOP CONT AU Description

0.50mm Pitch Easy-On™ Type FFC/FPC Connector, Right Angle, Surface Mount, ZIF, Top Contact Style, 8 Circuits, Gold (Au) Contact Plating, High Barrier Packaging

Parameter

No.of contacts
08
Contact style
0.50 mm
Number of rows
01
Termin.style
SMT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-20 TO 85 °C
Current rating
52745
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?