Cart

527450497

MOLEX 527450497

image shown is a representation only

MOLEX

04P FFC/FPC CON ZIF TOP CONT AU
Supplier: Molex
Matchcode: 527450497
Rutronik No.: COREC25621
Unit Pack: 1000
MOQ: 5000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2806 $
1,403.00 $
Obsolete article with this quantity is not orderable.

Parameter

No.of contacts
04
Contact style
0.50 mm
Number of rows
01
Termin.style
SMT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-20 TO 85 °C
Current rating
52745
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?