Cart

526102433

MOLEX 526102433

image shown is a representation only

MOLEX

24P FFC/FPC CON VERTICAL NATURA
Supplier: Molex
Matchcode: 526102433
Rutronik No.: COREC35645
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.03 $
1,030.00 $

Prices

1,000 1.03 $
2,000 0.99646 $

24P FFC/FPC CON VERTICAL NATURA Description

1.00mm Pitch Easy-On™ Type FFC/FPC Connector, Surface Mount, Vertical, ZIF Receptacle, 24 Circuits, High Barrier Packaging

Parameter

No.of contacts
24
Contact style
1.00 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 85 °C
Current rating
1.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Japan
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?