Cart

526101434

MOLEX 526101434

image shown is a representation only

MOLEX

14P FFC/FPC CON VERTICAL ZIF AU
Supplier: Molex
Matchcode: 526101434
Rutronik No.: COREC32944
Unit Pack: 1000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.981 $
3,924.00 $

14P FFC/FPC CON VERTICAL ZIF AU Description

1.00mm Pitch Easy-On FFC/FPC Connector, Vertical, Surface Mount, ZIF Receptacle, 14 Circuits, High Barrier Packaging

Parameter

No.of contacts
14
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?