Cart

526101272

MOLEX 526101272

image shown is a representation only

MOLEX

12P FFC/FPC CON VERTICAL GOLD
Supplier: Molex
Matchcode: 526101272
Rutronik No.: COREC37615
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.83731 $
837.31 $

Prices

1,000 0.83731 $
2,000 0.80741 $

12P FFC/FPC CON VERTICAL GOLD Description

Easy-On™ Type FFC/FPC Connector, Vertical, Surface Mount, ZIF, Gold (Au) Contact Plating, 12 Circuits, High Barrier Packaging

Parameter

No.of contacts
12
Contact style
1.00 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 85 °C
Current rating
1.0
Family
FFC/FPC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Japan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?