Cart

526100733

MOLEX 526100733

image shown is a representation only

MOLEX

07P FFC/FPC CON VERTICAL SILVER
Supplier: Molex
Matchcode: 526100733
Rutronik No.: COREC36013
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.4414 $
441.40 $

Prices

1,000 0.4414 $
2,000 0.4263 $
3,000 0.4113 $

07P FFC/FPC CON VERTICAL SILVER Description

1.00mm Pitch Easy-On FFC/FPC Connector, Vertical, Surface Mount, ZIF Receptacle, 7 Circuits, High Barrier Packaging

Parameter

No.of contacts
07
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
SILVER
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?