Cart

525593252

MOLEX 525593252

image shown is a representation only

MOLEX

32P FFC/FPC CONNECTOR SMT GOLD
Supplier: Molex
Matchcode: 525593252
Rutronik No.: COREC29852
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
1.1092 $
1,109.20 $

Prices

1,000 1.1092 $
2,000 1.0712 $
3,000 1.0333 $

32P FFC/FPC CONNECTOR SMT GOLD Description

0.50mm Pitch Easy-On FFC/FPC Connector, Vertical, Surface Mount, ZIF, 32 Circuits, Gold (Au) Contact Plating, High Barrier Packaging

Parameter

No.of contacts
32
Contact pitch
0.50 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?