Cart

525592052

MOLEX 525592052

image shown is a representation only

MOLEX

20P FFC/FPC CONNECTOR SMT GOLD
Supplier: Molex
Matchcode: 525592052
Rutronik No.: COREC27058
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.7717 $
771.70 $

Prices

1,000 0.7717 $
2,000 0.7453 $
3,000 0.7189 $

20P FFC/FPC CONNECTOR SMT GOLD Description

Easy-On™ Type FFC/FPC Connector, Vertical, Surface Mount, ZIF, 20 Circuits, Gold (Au) Plating, High Barrier Packaging

Parameter

No.of contacts
20
Contact style
0.50 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 85 °C
Current rating
52559
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?